
P6SMB170CH | |
|---|---|
DigiKey Part Number | 1801-P6SMB170CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB170CH |
Description | TVS DIODE 138VWM 244VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 244V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 138V | |
Voltage - Breakdown (Min) | 153V | |
Voltage - Clamping (Max) @ Ipp | 244V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.10264 | £615.84 |
| Unit Price without VAT: | £0.10264 |
|---|---|
| Unit Price with VAT: | £0.12317 |

