P6KE8V2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,972
Unit Price: £0.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,985
Unit Price: £0.49000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,111
Unit Price: £0.50000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3,740
Unit Price: £0.41000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.06992
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.12507
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.07128
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.56000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,564
Unit Price: £0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26965
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26339
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.29533
Datasheet
12.1V Clamp 50A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE8V2A

DigiKey Part Number
P6KE8V2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE8V2A
Description
TVS DIODE 7.02VWM 12.1VC DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.1V Clamp 50A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE8V2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.07855£274.92
7,000£0.07188£503.16
10,500£0.06224£653.52
Manufacturers Standard Package
Unit Price without VAT:£0.07855
Unit Price with VAT:£0.09426