11.7V Clamp 53A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE7.5

DigiKey Part Number
1801-P6KE7.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE7.5
Description
TVS DIODE 6.05VWM 11.7V DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11.7V Clamp 53A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.05V
Voltage - Breakdown (Min)
6.75V
Voltage - Clamping (Max) @ Ipp
11.7V
Current - Peak Pulse (10/1000µs)
53A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.08706£304.71
7,000£0.07936£555.52
10,500£0.07543£792.01
17,500£0.07102£1,242.85
24,500£0.06841£1,676.05
35,000£0.06587£2,305.45
87,500£0.06224£5,446.00
Manufacturers Standard Package
Unit Price without VAT:£0.08706
Unit Price with VAT:£0.10447