
P6KE56CA | |
|---|---|
DigiKey Part Number | P6KE56CAFSTR-ND - Tape & Reel (TR) P6KE56CAFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE56CA |
Description | TVS DIODE 47.8VWM 77VC DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE56CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.62400 | £6.24 |
| 100 | £0.41100 | £41.10 |
| 500 | £0.31966 | £159.83 |
| 1,000 | £0.29023 | £290.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.10971 | £383.99 |
| 7,000 | £0.10028 | £701.96 |
| 10,500 | £0.09548 | £1,002.54 |
| 17,500 | £0.09007 | £1,576.22 |
| 24,500 | £0.08688 | £2,128.56 |
| 35,000 | £0.08377 | £2,931.95 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |



