
P6KE400 | |
|---|---|
DigiKey Part Number | 1801-P6KE400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE400 |
Description | TVS DIODE 324VWM 574VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 574V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 324V | |
Voltage - Breakdown (Min) | 360V | |
Voltage - Clamping (Max) @ Ipp | 574V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.17231 | £603.08 |
| 7,000 | £0.15896 | £1,112.72 |
| 10,500 | £0.15216 | £1,597.68 |
| 17,500 | £0.14453 | £2,529.27 |
| 24,500 | £0.14246 | £3,490.27 |
| Unit Price without VAT: | £0.17231 |
|---|---|
| Unit Price with VAT: | £0.20677 |

