482V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE350A A0G

DigiKey Part Number
P6KE350AA0GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE350A A0G
Description
TVS DIODE 300VWM 482VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
482V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
300V
Supplier Device Package
Voltage - Breakdown (Min)
332V
Base Product Number
Voltage - Clamping (Max) @ Ipp
482V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000£0.17561£526.83
Unit Price without VAT:£0.17561
Unit Price with VAT:£0.21073