43.5V Clamp 14A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE30C

DigiKey Part Number
1801-P6KE30CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE30C
Description
TVS DIODE 24.3VWM 43.5V DO204AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43.5V Clamp 14A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24.3V
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
43.5V
Current - Peak Pulse (10/1000µs)
14A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.10159£355.56
7,000£0.09285£649.95
10,500£0.08840£928.20
17,500£0.08340£1,459.50
24,500£0.08044£1,970.78
35,000£0.07756£2,714.60
87,500£0.07521£6,580.88
Manufacturers Standard Package
Unit Price without VAT:£0.10159
Unit Price with VAT:£0.12191