P6KE30A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 32,341
Unit Price: £0.46000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9,439
Unit Price: £0.71000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26589
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.24084
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 552
Unit Price: £0.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.22477
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,168
Unit Price: £0.87000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: £0.07444
Datasheet

Similar


STMicroelectronics
In Stock: 784
Unit Price: £0.70000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.06839
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,334
Unit Price: £0.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.06973
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.12345
Datasheet
41.4V Clamp 14.5A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE30A

DigiKey Part Number
P6KE30AFSTR-ND - Tape & Reel (TR)
P6KE30AFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE30A
Description
TVS DIODE 25.6VWM 41.4VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.5A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.26500£2.65
100£0.16840£16.84
500£0.12670£63.35
1,000£0.11322£113.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.09402£329.07
7,000£0.08571£599.97
10,500£0.08147£855.44
17,500£0.07670£1,342.25
24,500£0.07388£1,810.06
35,000£0.07114£2,489.90
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600