
P6KE20 | |
|---|---|
DigiKey Part Number | 1801-P6KE20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE20 |
Description | TVS DIODE 16.2VWM 29.1V DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.1V Clamp 21A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16.2V | |
Voltage - Breakdown (Min) | 18V | |
Voltage - Clamping (Max) @ Ipp | 29.1V | |
Current - Peak Pulse (10/1000µs) | 21A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.08670 | £303.45 |
| 7,000 | £0.07929 | £555.03 |
| 10,500 | £0.06817 | £715.78 |
| 17,500 | £0.06669 | £1,167.08 |
| 24,500 | £0.06521 | £1,597.65 |
| 35,000 | £0.06390 | £2,236.50 |
| Unit Price without VAT: | £0.08670 |
|---|---|
| Unit Price with VAT: | £0.10404 |

