230V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE160C

DigiKey Part Number
1801-P6KE160CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE160C
Description
TVS DIODE 130VWM 230VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
230V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
230V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.10159£355.56
7,000£0.09285£649.95
10,500£0.08840£928.20
17,500£0.08340£1,459.50
24,500£0.08044£1,970.78
35,000£0.07756£2,714.60
87,500£0.07521£6,580.88
Manufacturers Standard Package
Unit Price without VAT:£0.10159
Unit Price with VAT:£0.12191