21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15A

DigiKey Part Number
P6KE15AFSTR-ND - Tape & Reel (TR)
P6KE15AFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE15A
Description
TVS DIODE 12.8VWM 21.2VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,959
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.56800£5.68
100£0.37290£37.29
500£0.28894£144.47
1,000£0.26189£261.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.09402£329.07
7,000£0.08571£599.97
10,500£0.08147£855.44
17,500£0.07670£1,342.25
24,500£0.07388£1,810.06
35,000£0.07114£2,489.90
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000