
P4SMA62CH | |
|---|---|
DigiKey Part Number | 1801-P4SMA62CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA62CH |
Description | TVS DIODE 50.2VWM 89VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 89V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 50.2V | |
Voltage - Breakdown (Min) | 55.8V | |
Voltage - Clamping (Max) @ Ipp | 89V | |
Current - Peak Pulse (10/1000µs) | 4.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.07310 | £548.25 |
| 15,000 | £0.06709 | £1,006.35 |
| 22,500 | £0.06403 | £1,440.68 |
| 37,500 | £0.06060 | £2,272.50 |
| 52,500 | £0.05856 | £3,074.40 |
| 75,000 | £0.05696 | £4,272.00 |
| Unit Price without VAT: | £0.07310 |
|---|---|
| Unit Price with VAT: | £0.08772 |

