


P4SMA33AH | |
|---|---|
DigiKey Part Number | 1801-P4SMA33AHTR-ND - Tape & Reel (TR) 1801-P4SMA33AHCT-ND - Cut Tape (CT) 1801-P4SMA33AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33AH |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA33AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20700 | £2.07 |
| 100 | £0.13040 | £13.04 |
| 500 | £0.09726 | £48.63 |
| 1,000 | £0.08655 | £86.55 |
| 2,000 | £0.07752 | £155.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.06405 | £480.37 |
| 15,000 | £0.05857 | £878.55 |
| 22,500 | £0.05578 | £1,255.05 |
| 37,500 | £0.05265 | £1,974.38 |
| 52,500 | £0.05079 | £2,666.47 |
| 75,000 | £0.04898 | £3,673.50 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

