P4SMA27AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 9,953
Unit Price: £0.32000
Datasheet
37.5V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA27AH

DigiKey Part Number
1801-P4SMA27AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA27AH
Description
TVS DIODE 23.1VWM 37.5V DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37.5V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA27AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500£0.05931£444.82
15,000£0.05423£813.45
22,500£0.05165£1,162.12
37,500£0.04875£1,828.12
52,500£0.04703£2,469.08
75,000£0.04535£3,401.25
Manufacturers Standard Package
Unit Price without VAT:£0.05931
Unit Price with VAT:£0.07117