39.1V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA27

DigiKey Part Number
1801-P4SMA27TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA27
Description
TVS DIODE 21.8VWM 39.1V DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39.1V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
21.8V
Voltage - Breakdown (Min)
24.3V
Voltage - Clamping (Max) @ Ipp
39.1V
Current - Peak Pulse (10/1000µs)
10.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500£0.05931£444.82
15,000£0.05443£816.45
Manufacturers Standard Package
Unit Price without VAT:£0.05931
Unit Price with VAT:£0.07117