


P4SMA18CA | |
|---|---|
DigiKey Part Number | 1801-P4SMA18CATR-ND - Tape & Reel (TR) 1801-P4SMA18CACT-ND - Cut Tape (CT) 1801-P4SMA18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA18CA |
Description | TVS DIODE 15.3VWM 25.5V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA18CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 16.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24800 | £2.48 |
| 100 | £0.15760 | £15.76 |
| 500 | £0.11830 | £59.15 |
| 1,000 | £0.10559 | £105.59 |
| 2,000 | £0.09489 | £189.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.07895 | £592.12 |
| 15,000 | £0.07246 | £1,086.90 |
| 22,500 | £0.06916 | £1,556.10 |
| 37,500 | £0.06544 | £2,454.00 |
| 52,500 | £0.06325 | £3,320.62 |
| 75,000 | £0.06111 | £4,583.25 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

