
P4SMA130H | |
|---|---|
DigiKey Part Number | 1801-P4SMA130HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA130H |
Description | TVS DIODE 105VWM 187VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 187V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA130H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 105V | |
Voltage - Breakdown (Min) | 117V | |
Voltage - Clamping (Max) @ Ipp | 187V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.05931 | £444.82 |
| 15,000 | £0.05443 | £816.45 |
| Unit Price without VAT: | £0.05931 |
|---|---|
| Unit Price with VAT: | £0.07117 |

