
P4SMA12CH | |
|---|---|
DigiKey Part Number | 1801-P4SMA12CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA12CH |
Description | TVS DIODE 9.72VWM 17.3V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17.3V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.72V | |
Voltage - Breakdown (Min) | 10.8V | |
Voltage - Clamping (Max) @ Ipp | 17.3V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.07378 | £553.35 |
| 15,000 | £0.06772 | £1,015.80 |
| 22,500 | £0.06463 | £1,454.18 |
| 37,500 | £0.06116 | £2,293.50 |
| 52,500 | £0.05911 | £3,103.28 |
| 75,000 | £0.05749 | £4,311.75 |
| Unit Price without VAT: | £0.07378 |
|---|---|
| Unit Price with VAT: | £0.08854 |

