
P4KE91CH | |
|---|---|
DigiKey Part Number | 1801-P4KE91CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE91CH |
Description | TVS DIODE 73.7VWM 131V DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 131V Clamp 3.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 73.7V | |
Voltage - Breakdown (Min) | 81.9V | |
Voltage - Clamping (Max) @ Ipp | 131V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06557 | £327.85 |
| 10,000 | £0.05975 | £597.50 |
| 15,000 | £0.05678 | £851.70 |
| 25,000 | £0.05345 | £1,336.25 |
| 35,000 | £0.05148 | £1,801.80 |
| 50,000 | £0.04956 | £2,478.00 |
| 125,000 | £0.04668 | £5,835.00 |
| Unit Price without VAT: | £0.06557 |
|---|---|
| Unit Price with VAT: | £0.07868 |

