
P4KE440H | |
|---|---|
DigiKey Part Number | 1801-P4KE440HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE440H |
Description | TVS DIODE 356VWM 631VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 631V Clamp 660mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 356V | |
Voltage - Breakdown (Min) | 396V | |
Voltage - Clamping (Max) @ Ipp | 631V | |
Current - Peak Pulse (10/1000µs) | 660mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10784 | £539.20 |
| 10,000 | £0.10544 | £1,054.40 |
| Unit Price without VAT: | £0.10784 |
|---|---|
| Unit Price with VAT: | £0.12941 |

