
P4KE440C | |
|---|---|
DigiKey Part Number | 1801-P4KE440CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE440C |
Description | TVS DIODE 356VWM 631VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 631V Clamp 660mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 356V | |
Voltage - Breakdown (Min) | 396V | |
Voltage - Clamping (Max) @ Ipp | 631V | |
Current - Peak Pulse (10/1000µs) | 660mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11592 | £579.60 |
| 10,000 | £0.10670 | £1,067.00 |
| 15,000 | £0.10200 | £1,530.00 |
| 25,000 | £0.09672 | £2,418.00 |
| 35,000 | £0.09360 | £3,276.00 |
| 50,000 | £0.09337 | £4,668.50 |
| Unit Price without VAT: | £0.11592 |
|---|---|
| Unit Price with VAT: | £0.13910 |

