
P4KE350A | |
|---|---|
DigiKey Part Number | 1801-P4KE350ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE350A |
Description | TVS DIODE 300VWM 482VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 870mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE350A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10784 | £539.20 |
| 10,000 | £0.09914 | £991.40 |
| 15,000 | £0.09470 | £1,420.50 |
| 25,000 | £0.08972 | £2,243.00 |
| 35,000 | £0.08677 | £3,036.95 |
| 50,000 | £0.08559 | £4,279.50 |
| Unit Price without VAT: | £0.10784 |
|---|---|
| Unit Price with VAT: | £0.12941 |


