
P4KE300H | |
|---|---|
DigiKey Part Number | 1801-P4KE300HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE300H |
Description | TVS DIODE 243VWM 430VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430V Clamp 970mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 243V | |
Voltage - Breakdown (Min) | 270V | |
Voltage - Clamping (Max) @ Ipp | 430V | |
Current - Peak Pulse (10/1000µs) | 970mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10784 | £539.20 |
| 10,000 | £0.09914 | £991.40 |
| 15,000 | £0.09470 | £1,420.50 |
| 25,000 | £0.08972 | £2,243.00 |
| 35,000 | £0.08677 | £3,036.95 |
| 50,000 | £0.08559 | £4,279.50 |
| Unit Price without VAT: | £0.10784 |
|---|---|
| Unit Price with VAT: | £0.12941 |

