
P4KE11 | |
|---|---|
DigiKey Part Number | 1801-P4KE11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE11 |
Description | TVS DIODE 8.92VWM 16.2V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.2V Clamp 26A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.92V | |
Voltage - Breakdown (Min) | 9.9V | |
Voltage - Clamping (Max) @ Ipp | 16.2V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05657 | £282.85 |
| 10,000 | £0.05141 | £514.10 |
| 15,000 | £0.04879 | £731.85 |
| 25,000 | £0.04583 | £1,145.75 |
| 35,000 | £0.04408 | £1,542.80 |
| 50,000 | £0.04238 | £2,119.00 |
| 125,000 | £0.03890 | £4,862.50 |
| Unit Price without VAT: | £0.05657 |
|---|---|
| Unit Price with VAT: | £0.06788 |

