Diode 600 V 4A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR460S

DigiKey Part Number
1801-MUR460STR-ND - Tape & Reel (TR)
1801-MUR460SCT-ND - Cut Tape (CT)
1801-MUR460SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUR460S
Description
DIODE STANDARD 600V 4A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
MUR460S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,534
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.45200£4.52
100£0.29340£29.34
500£0.22520£112.60
1,000£0.20322£203.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.17529£525.87
6,000£0.16122£967.32
9,000£0.15405£1,386.45
15,000£0.14600£2,190.00
21,000£0.14123£2,965.83
30,000£0.13660£4,098.00
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600