
MUR420SH | |
|---|---|
DigiKey Part Number | 1801-MUR420SHTR-ND - Tape & Reel (TR) 1801-MUR420SHCT-ND - Cut Tape (CT) 1801-MUR420SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR420SH |
Description | DIODE STANDARD 200V 4A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | MUR420SH Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 4A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 4 A | Supplier Device Package DO-214AB (SMC) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.45200 | £4.52 |
| 100 | £0.29340 | £29.34 |
| 500 | £0.22520 | £112.60 |
| 1,000 | £0.20322 | £203.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17529 | £525.87 |
| 6,000 | £0.16122 | £967.32 |
| 9,000 | £0.15405 | £1,386.45 |
| 15,000 | £0.14600 | £2,190.00 |
| 21,000 | £0.14123 | £2,965.83 |
| 30,000 | £0.13660 | £4,098.00 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

