MUR340SHM6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 2,790
Unit Price: £0.65000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.53000
Datasheet

Similar


Comchip Technology
In Stock: 3,000
Unit Price: £0.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,269
Unit Price: £0.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 31,415
Unit Price: £0.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 21,252
Unit Price: £0.50000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,963
Unit Price: £0.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 66,255
Unit Price: £0.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 37,424
Unit Price: £0.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,580
Unit Price: £0.57000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.98558
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.99279
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.86426
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.42643
Datasheet
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR340SHM6G

DigiKey Part Number
MUR340SHM6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR340SHM6G
Description
DIODE STANDARD 400V 3A DO214AB
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types