
MUR340S | |
|---|---|
DigiKey Part Number | 1801-MUR340STR-ND - Tape & Reel (TR) 1801-MUR340SCT-ND - Cut Tape (CT) 1801-MUR340SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR340S |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | MUR340S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.40500 | £4.05 |
| 100 | £0.26230 | £26.23 |
| 500 | £0.20048 | £100.24 |
| 1,000 | £0.18056 | £180.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15522 | £465.66 |
| 6,000 | £0.14246 | £854.76 |
| 9,000 | £0.13596 | £1,223.64 |
| 15,000 | £0.12865 | £1,929.75 |
| 21,000 | £0.12432 | £2,610.72 |
| 30,000 | £0.12012 | £3,603.60 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

