MUR340S R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.53000
Datasheet

Similar


Comchip Technology
In Stock: 3,000
Unit Price: £0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,821
Unit Price: £0.36000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.14288
Datasheet

Similar


Diodes Incorporated
In Stock: 11,289
Unit Price: £0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 25,435
Unit Price: £0.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 24,856
Unit Price: £0.27000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.13280
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,978
Unit Price: £0.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 69,305
Unit Price: £0.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,439
Unit Price: £0.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,330
Unit Price: £0.36000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.69027
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.84513
Datasheet
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR340S R7G

DigiKey Part Number
MUR340SR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR340S R7G
Description
DIODE STANDARD 400V 3A DO214AB
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types