
MUR315SB | |
|---|---|
DigiKey Part Number | 1801-MUR315SBTR-ND - Tape & Reel (TR) 1801-MUR315SBCT-ND - Cut Tape (CT) 1801-MUR315SBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR315SB |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.40400 | £4.04 |
| 100 | £0.26110 | £26.11 |
| 500 | £0.19956 | £99.78 |
| 1,000 | £0.17971 | £179.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15448 | £463.44 |
| 6,000 | £0.14177 | £850.62 |
| 9,000 | £0.13529 | £1,217.61 |
| 15,000 | £0.12801 | £1,920.15 |
| 21,000 | £0.12370 | £2,597.70 |
| 30,000 | £0.11951 | £3,585.30 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

