
MUR305SBH | |
|---|---|
DigiKey Part Number | 1801-MUR305SBHTR-ND - Tape & Reel (TR) 1801-MUR305SBHCT-ND - Cut Tape (CT) 1801-MUR305SBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUR305SBH |
Description | DIODE STANDARD 50V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Mfr | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 25 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.40400 | £4.04 |
| 100 | £0.26110 | £26.11 |
| 500 | £0.19956 | £99.78 |
| 1,000 | £0.17971 | £179.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15448 | £463.44 |
| 6,000 | £0.14177 | £850.62 |
| 9,000 | £0.13529 | £1,217.61 |
| 15,000 | £0.12801 | £1,920.15 |
| 21,000 | £0.12370 | £2,597.70 |
| 30,000 | £0.11951 | £3,585.30 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

