MUR305S M6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 8,487
Unit Price: £0.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,432
Unit Price: £0.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,313
Unit Price: £0.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 10,550
Unit Price: £0.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 177,899
Unit Price: £0.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,959
Unit Price: £0.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 47,929
Unit Price: £0.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,449
Unit Price: £0.61000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,985
Unit Price: £0.57000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19,164
Unit Price: £1.19000
Datasheet
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR305S M6G

DigiKey Part Number
MUR305SM6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR305S M6G
Description
DIODE STANDARD 50V 3A DO214AB
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable