Diode 200 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR120S

DigiKey Part Number
1801-MUR120STR-ND - Tape & Reel (TR)
1801-MUR120SCT-ND - Cut Tape (CT)
1801-MUR120SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUR120S
Description
DIODE STANDARD 200V 1A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
MUR120S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,445
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.26800£2.68
100£0.17070£17.07
500£0.12844£64.22
1,000£0.11481£114.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09746£292.38
6,000£0.08872£532.32
9,000£0.08426£758.34
15,000£0.07925£1,188.75
21,000£0.07628£1,601.88
30,000£0.07340£2,202.00
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800