Parametric Equivalent

MTZJ36SD R0G | |
|---|---|
DigiKey Part Number | 1801-MTZJ36SDR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTZJ36SD R0G |
Description | DIODE ZENER 34.89V 500MW DO34 |
Customer Reference | |
Detailed Description | Zener Diode 34.89 V 500 mW ±2% Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | MTZJ36SD R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 27 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-34 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02426 | £242.60 |
| 20,000 | £0.02192 | £438.40 |
| 30,000 | £0.02072 | £621.60 |
| 50,000 | £0.01938 | £969.00 |
| 70,000 | £0.01858 | £1,300.60 |
| 100,000 | £0.01781 | £1,781.00 |
| 250,000 | £0.01611 | £4,027.50 |
| Unit Price without VAT: | £0.02426 |
|---|---|
| Unit Price with VAT: | £0.02911 |


