Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123F
BZT52B18

MMSZ5259B RHG

DigiKey Part Number
1801-MMSZ5259BRHGTR-ND - Tape & Reel (TR)
1801-MMSZ5259BRHGCT-ND - Cut Tape (CT)
1801-MMSZ5259BRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5259B RHG
Description
DIODE ZENER 39V 500MW SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5259B RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,950
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.09700£0.97
100£0.06000£6.00
500£0.04382£21.91
1,000£0.03858£38.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03189£95.67
6,000£0.02851£171.06
9,000£0.02678£241.02
15,000£0.02484£372.60
21,000£0.02369£497.49
30,000£0.02257£677.10
75,000£0.02011£1,508.25
150,000£0.01859£2,788.50
300,000£0.01731£5,193.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200