Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5246BH RHG

DigiKey Part Number
1801-MMSZ5246BHRHGTR-ND - Tape & Reel (TR)
1801-MMSZ5246BHRHGCT-ND - Cut Tape (CT)
1801-MMSZ5246BHRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5246BH RHG
Description
SOD-123, 500MW, 5%, 16V, ZENER D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5246BH RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.10400£1.04
100£0.06450£6.45
500£0.04708£23.54
1,000£0.04145£41.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03427£102.81
6,000£0.03063£183.78
9,000£0.02878£259.02
15,000£0.02669£400.35
21,000£0.02546£534.66
30,000£0.02426£727.80
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400