


MMSZ5235B RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5235BRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5235BRHGCT-ND - Cut Tape (CT) 1801-MMSZ5235BRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5235B RHG |
Description | DIODE ZENER 6.8V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5235B RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10400 | £1.04 |
| 100 | £0.06420 | £6.42 |
| 500 | £0.04690 | £23.45 |
| 1,000 | £0.04128 | £41.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03412 | £102.36 |
| 6,000 | £0.03050 | £183.00 |
| 9,000 | £0.02865 | £257.85 |
| 15,000 | £0.02658 | £398.70 |
| 21,000 | £0.02535 | £532.35 |
| 30,000 | £0.02415 | £724.50 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |


