
MBRS20H100CT | |
|---|---|
DigiKey Part Number | 1801-MBRS20H100CTTR-ND - Tape & Reel (TR) 1801-MBRS20H100CTCT-ND - Cut Tape (CT) 1801-MBRS20H100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS20H100CT |
Description | DIODE ARR SCHOT 100V 20A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS20H100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 10 | £0.90900 | £9.09 |
| 100 | £0.61020 | £61.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.45350 | £362.80 |
| 1,600 | £0.41688 | £667.01 |
| 2,400 | £0.39821 | £955.70 |
| 4,000 | £0.37724 | £1,508.96 |
| 5,600 | £0.36483 | £2,043.05 |
| 8,000 | £0.35276 | £2,822.08 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |


