MBRS1060CT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 6,959
Unit Price: £0.93000
Datasheet

Direct


SMC Diode Solutions
In Stock: 339
Unit Price: £0.83000
Datasheet

Similar


onsemi
In Stock: 12,013
Unit Price: £2.08000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS1060CT

DigiKey Part Number
1801-MBRS1060CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS1060CT
Description
DIODE ARR SCHOTT 60V 10A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600£0.32008£512.13
Unit Price without VAT:£0.32008
Unit Price with VAT:£0.38410