
MBRAD845H | |
|---|---|
DigiKey Part Number | 1801-MBRAD845HTR-ND - Tape & Reel (TR) 1801-MBRAD845HCT-ND - Cut Tape (CT) 1801-MBRAD845HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAD845H |
Description | DIODE SCHOTTKY 45V 8A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 8A Surface Mount ThinDPAK |
Datasheet | Datasheet |
EDA/CAD Models | MBRAD845H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | 384pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.47100 | £4.71 |
| 100 | £0.30660 | £30.66 |
| 500 | £0.23576 | £117.88 |
| 1,000 | £0.21291 | £212.91 |
| 2,000 | £0.19369 | £387.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.17503 | £787.63 |
| 9,000 | £0.16183 | £1,456.47 |
| 13,500 | £0.15510 | £2,093.85 |
| 22,500 | £0.14754 | £3,319.65 |
| 31,500 | £0.14307 | £4,506.70 |
| 45,000 | £0.13872 | £6,242.40 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

