
MBRAD20100H | |
|---|---|
DigiKey Part Number | 1801-MBRAD20100HTR-ND - Tape & Reel (TR) 1801-MBRAD20100HCT-ND - Cut Tape (CT) 1801-MBRAD20100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAD20100H |
Description | DIODE SCHOTTKY 100V 20A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount ThinDPAK |
Datasheet | Datasheet |
EDA/CAD Models | MBRAD20100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 494pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.77500 | £7.75 |
| 100 | £0.51630 | £51.63 |
| 500 | £0.40520 | £202.60 |
| 1,000 | £0.36946 | £369.46 |
| 2,000 | £0.33939 | £678.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.31022 | £1,395.99 |
| 9,000 | £0.28958 | £2,606.22 |
| 13,500 | £0.27907 | £3,767.44 |
| 22,500 | £0.26917 | £6,056.33 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

