
MBRAD1060H | |
|---|---|
DigiKey Part Number | 1801-MBRAD1060HTR-ND - Tape & Reel (TR) 1801-MBRAD1060HCT-ND - Cut Tape (CT) 1801-MBRAD1060HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAD1060H |
Description | DIODE SCHOTTKY 60V 10A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount ThinDPAK |
Datasheet | Datasheet |
EDA/CAD Models | MBRAD1060H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 397pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.51600 | £5.16 |
| 100 | £0.33700 | £33.70 |
| 500 | £0.26004 | £130.02 |
| 1,000 | £0.23525 | £235.25 |
| 2,000 | £0.21439 | £428.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.19414 | £873.63 |
| 9,000 | £0.17981 | £1,618.29 |
| 13,500 | £0.17251 | £2,328.88 |
| 22,500 | £0.16431 | £3,696.98 |
| 31,500 | £0.15946 | £5,022.99 |
| 45,000 | £0.15524 | £6,985.80 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

