


MBRAD1060DH | |
|---|---|
DigiKey Part Number | 1801-MBRAD1060DHTR-ND - Tape & Reel (TR) 1801-MBRAD1060DHCT-ND - Cut Tape (CT) 1801-MBRAD1060DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAD1060DH |
Description | DIODE ARR SCHOT 60V 10A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | MBRAD1060DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ThinDPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.57200 | £5.72 |
| 100 | £0.37570 | £37.57 |
| 500 | £0.29112 | £145.56 |
| 1,000 | £0.26390 | £263.90 |
| 2,000 | £0.24099 | £481.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.21876 | £984.42 |
| 9,000 | £0.20302 | £1,827.18 |
| 13,500 | £0.19500 | £2,632.50 |
| 22,500 | £0.18600 | £4,185.00 |
| 31,500 | £0.18067 | £5,691.10 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

