


MBRAD10150DH | |
|---|---|
DigiKey Part Number | 1801-MBRAD10150DHTR-ND - Tape & Reel (TR) 1801-MBRAD10150DHCT-ND - Cut Tape (CT) 1801-MBRAD10150DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAD10150DH |
Description | DIODE ARR SCHOTTKY 150V THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | MBRAD10150DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ThinDPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.62900 | £6.29 |
| 100 | £0.41480 | £41.48 |
| 500 | £0.32274 | £161.37 |
| 1,000 | £0.29309 | £293.09 |
| 2,000 | £0.26814 | £536.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.24393 | £1,097.68 |
| 9,000 | £0.22680 | £2,041.20 |
| 13,500 | £0.21807 | £2,943.95 |
| 22,500 | £0.20827 | £4,686.07 |
| 31,500 | £0.20322 | £6,401.43 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

