
MBR6060PT | |
|---|---|
DigiKey Part Number | 1801-MBR6060PT-ND |
Manufacturer | |
Manufacturer Product Number | MBR6060PT |
Description | DIODE ARR SCHOTT 60V 60A TO247AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 60A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR6060PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (TO-3P) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.39000 | £3.39 |
| 10 | £2.23400 | £22.34 |
| 100 | £1.57590 | £157.59 |
| 900 | £1.21750 | £1,095.75 |
| 1,800 | £1.13966 | £2,051.39 |
| 2,700 | £1.10001 | £2,970.03 |
| 5,400 | £1.08575 | £5,863.05 |
| Unit Price without VAT: | £3.39000 |
|---|---|
| Unit Price with VAT: | £4.06800 |

