MBR30L60CT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: £0.34901
Datasheet

Direct


SMC Diode Solutions
In Stock: 224
Unit Price: £1.21000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: £1.09000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: £0.22749
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 301
Unit Price: £2.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.26700
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £2.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 350
Unit Price: £2.81000
Datasheet

Similar


onsemi
In Stock: 93
Unit Price: £2.01000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.36680
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.43886
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.43886
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.36680
Datasheet
Diode Array 1 Pair Common Cathode 60 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR30L60CT

DigiKey Part Number
1801-MBR30L60CT-ND
Manufacturer
Manufacturer Product Number
MBR30L60CT
Description
DIODE ARR SCHOTT 60V 30A TO220AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR30L60CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
480 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1,000£0.56801£568.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.56801
Unit Price with VAT:£0.68161