
MBR2045CT | |
|---|---|
DigiKey Part Number | 1801-MBR2045CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR2045CT |
Description | DIODE ARR SCHOTT 45V 20A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2045CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 50 | £0.53380 | £26.69 |
| 100 | £0.50290 | £50.29 |
| 500 | £0.39536 | £197.68 |
| 1,000 | £0.35011 | £350.11 |
| 2,000 | £0.33166 | £663.32 |
| 5,000 | £0.31466 | £1,573.30 |
| 10,000 | £0.28645 | £2,864.50 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

