Zener Diode 47 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 200 mW ±5% Surface Mount SOD-323F
SC-90, SOD-323F

M3Z47VC RRG

DigiKey Part Number
1801-M3Z47VCRRGTR-ND - Tape & Reel (TR)
1801-M3Z47VCRRGCT-ND - Cut Tape (CT)
1801-M3Z47VCRRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M3Z47VC RRG
Description
DIODE ZENER 47V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
110 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 35 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,975
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.09100£0.91
100£0.05630£5.63
500£0.04100£20.50
1,000£0.03603£36.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02968£89.04
6,000£0.02647£158.82
9,000£0.02483£223.47
15,000£0.02299£344.85
21,000£0.02190£459.90
30,000£0.02084£625.20
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000