


M3Z3V0C RRG | |
|---|---|
DigiKey Part Number | 1801-M3Z3V0CRRGTR-ND - Tape & Reel (TR) 1801-M3Z3V0CRRGCT-ND - Cut Tape (CT) 1801-M3Z3V0CRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3Z3V0C RRG |
Description | DIODE ZENER 3V 200MW SOD323F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | M3Z3V0C RRG Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323F |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09100 | £0.91 |
| 100 | £0.05630 | £5.63 |
| 500 | £0.04100 | £20.50 |
| 1,000 | £0.03603 | £36.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02968 | £89.04 |
| 6,000 | £0.02647 | £158.82 |
| 9,000 | £0.02483 | £223.47 |
| 15,000 | £0.02299 | £344.85 |
| 21,000 | £0.02190 | £459.90 |
| 30,000 | £0.02084 | £625.20 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

