New Product
24V (Typ) Clamp 45A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMB24CAH

DigiKey Part Number
1801-LSMB24CAHTR-ND - Tape & Reel (TR)
1801-LSMB24CAHCT-ND - Cut Tape (CT)
1801-LSMB24CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMB24CAH
Description
24V, BIDIRECTIONAL, TVS, DO-214A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24V (Typ) Clamp 45A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
31V
Voltage - Clamping (Max) @ Ipp
24V (Typ)
Current - Peak Pulse (10/1000µs)
45A
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,788
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.36100£3.61
100£0.23330£23.33
500£0.17800£89.00
1,000£0.16016£160.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13749£412.47
6,000£0.12607£756.42
9,000£0.12024£1,082.16
15,000£0.11370£1,705.50
21,000£0.10983£2,306.43
30,000£0.10607£3,182.10
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600